
Synchronous buck converter, operating at 3.0 MHz, delivers up to 2.0 A output current. Features include adjustable output voltage from 600mV to 5.5V, with a maximum input voltage of 5.5V and a minimum supply voltage of 2.3V. This surface mount component, housed in a 2x2mm WDFN8 package, offers a Power Good output and operates across a temperature range of -40°C to 85°C. It is RoHS compliant and halogen-free.
Onsemi NCP6354BMTAATBG technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Synchronous Rectifier | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP6354BMTAATBG to view detailed technical specifications.
No datasheet is available for this part.