Surface mount linear voltage regulator with adjustable positive output, capable of 800mA output current. Features a wide input voltage range from 2.7V to 5.5V, with a maximum output voltage of 3.4V. Operates across a temperature range of -40°C to 85°C, offering a nominal supply current of 30µA. Packaged in tape and reel for 3000 units, this lead-free and RoHS compliant component is ideal for power management applications.
Onsemi NCP6360FCCT2G technical specifications.
| Height | 630um |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.4V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 30uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 3.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.002328oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP6360FCCT2G to view detailed technical specifications.
No datasheet is available for this part.