Onsemi NCP6361AFCCT1G technical specifications.
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.36mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 45uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 800mA |
| Output Voltage | 3.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002328oz |
| Width | 1.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP6361AFCCT1G to view detailed technical specifications.
No datasheet is available for this part.