Positive fixed output voltage regulator, 2.5V, with a 100mA output current capability. Features ultra-low quiescent current of 6µA and input bias current of 2µA. Offers a 300mV dropout voltage and a maximum input voltage of 6V. Designed for surface mount applications in a compact SC-82AB package, measuring 2.0x1.25x0.95mm. This component is RoHS compliant and Halogen Free.
Onsemi NCP662SQ25T1G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 300mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 2uA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 280mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP662SQ25T1G to view detailed technical specifications.
No datasheet is available for this part.
