Onsemi NCP662SQ28T1G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 280mV |
| Halogen Free | Halogen Free |
| Input Bias Current | 2uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP662SQ28T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.