
1.8V fixed output LDO regulator, delivering up to 100mA output current with 2% accuracy. Features a low 500mV dropout voltage and ultra-low 1µA quiescent current. Operates from a 2.8V to 6V input voltage range, with a maximum supply current of 6µA. Packaged in a compact SC-82AB surface mount package, supplied on a 3000-piece tape and reel. RoHS and Halogen Free compliant.
Onsemi NCP663SQ18T1G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 500mV |
| Halogen Free | Halogen Free |
| Input Bias Current | 2uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 1.8V |
| Max Supply Current | 6uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP663SQ18T1G to view detailed technical specifications.
No datasheet is available for this part.
