
The NCP663SQ25T1G is a single-output linear voltage regulator from Onsemi. It features a fixed output voltage of 2.5V and a maximum output current of 100mA. The device has a dropout voltage of 300mV and an input bias current of 2uA. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The NCP663SQ25T1G is RoHS compliant and lead free.
Onsemi NCP663SQ25T1G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 300mV |
| Halogen Free | Halogen Free |
| Input Bias Current | 2uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP663SQ25T1G to view detailed technical specifications.
No datasheet is available for this part.
