Positive fixed output LDO regulator, 5.0V output voltage, 100mA output current. Features ultra-low quiescent current of 6µA, 170mV dropout voltage, and 2% accuracy. Maximum input voltage is 6V, with a maximum operating temperature of 85°C. This surface mount component is supplied in SC-82AB packaging on a 3000-piece tape and reel.
Onsemi NCP663SQ50T1G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 170mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 2uA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Min Output Voltage | 5V |
| Max Supply Current | 6uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP663SQ50T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
