
The NCP690MN15T2G is a 1.5V linear voltage regulator from Onsemi, featuring an accuracy of 2% and a dropout voltage of 290mV. It is available in a DFN-6 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a maximum output current of 1A and a maximum input voltage of 6V.
Onsemi NCP690MN15T2G technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 290mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP690MN15T2G to view detailed technical specifications.
No datasheet is available for this part.
