1A LDO regulator with 1.8V fixed output voltage. Features ultra-low dropout voltage of 240mV and ±2% accuracy. Operates from 1.5V to 6V input, delivering up to 1A output current. Housed in a compact 3x3mm DFN package, this surface-mount component is halogen-free, lead-free, and RoHS compliant. Operating temperature range is -40°C to 85°C.
Onsemi NCP690MN18T2G technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 240mV |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP690MN18T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
