
Ultra-low dropout linear voltage regulator, 1A output current, fixed 2.5V output voltage. Features 190mV dropout voltage at 1A, 2% accuracy, and a maximum input voltage of 6V. Packaged in a compact 3x3x0.95mm DFN surface mount package, this positive polarity regulator operates from -40°C to 85°C. Halogen and lead-free, RoHS compliant.
Onsemi NCP690MN25T2G technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 190mV |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP690MN25T2G to view detailed technical specifications.
No datasheet is available for this part.
