Onsemi NCP690MN25T2GEVB technical specifications.
| Lead Free | Lead Free |
| Output Current | 1A |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP690MN25T2GEVB to view detailed technical specifications.
No datasheet is available for this part.