Onsemi NCP6914AFCAT1G technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 2.8V |
| Voltage - Output 2 | 1.2V |
| Voltage - Output 3 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP6914AFCAT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
