The NCP6914AFCCLT1G is a 5-output linear voltage regulator from Onsemi. It can supply up to 800mA from one output and 300mA from two other outputs. The IC operates within a temperature range of -40°C to 85°C and is designed for surface mount applications.
Onsemi NCP6914AFCCLT1G technical specifications.
| Current - Output 1 | 800mA |
| Current - Output 2 | 300mA |
| Current - Output 3 | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP6914AFCCLT1G to view detailed technical specifications.
No datasheet is available for this part.