
Dual LDO Regulator, 4-Channel PMIC with Dual DC-DC Converters. Features 4 outputs, with two capable of 800mA and one at 150mA. Operates from a 2.3V to 5.5V input, delivering up to 800mA maximum output current. Surface mountable in a 4x4mm WQFN20 package, this component is RoHS and Halogen Free compliant.
Onsemi NCP6922CBMTTXG technical specifications.
| Current - Output 1 | 800mA |
| Current - Output 2 | 800mA |
| Current - Output 3 | 150mA |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Output Current | 800mA |
| Max Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 82uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 800mA |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 3.3V |
| Weight | 0.001344oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP6922CBMTTXG to view detailed technical specifications.
No datasheet is available for this part.
