
Dual LDO regulator and 4-channel PMIC featuring dual DC-DC converters. Offers four outputs with maximum output current of 800mA and a maximum output voltage of 1.2V. Input voltage range spans from 2.3V to 5.5V, with an operating supply voltage of 5.5V. Surface mountable in a 4x4mm WQFN20 package, this component is RoHS compliant and Halogen Free.
Onsemi NCP6922CCMTTXG technical specifications.
| Current - Output 1 | 800mA |
| Current - Output 2 | 800mA |
| Current - Output 3 | 150mA |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Output Current | 800mA |
| Max Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 82uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 800mA |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 3.3V |
| Weight | 0.001344oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP6922CCMTTXG to view detailed technical specifications.
No datasheet is available for this part.