The NCP6924AFCET1G is a 6-channel DC/DC controller from Onsemi. It operates from a 5.5V input voltage and regulates output voltages at 3.3V. The device is suitable for use in temperatures ranging from -40°C to 85°C. It is lead-free and halogen-free, and complies with RoHS regulations.
Onsemi NCP6924AFCET1G technical specifications.
| Efficiency | 95% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 3.3V |
| Weight | 0.00321oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP6924AFCET1G to view detailed technical specifications.
No datasheet is available for this part.