This 7-output DC/DC controller from Onsemi is a surface mount device with operating temperatures ranging from -40°C to 85°C. It features 3.3V and 3.5V outputs and is packaged in a VFBGA, BGA36,6X6,16 package. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. The NCP6925AFCT1G is a power management IC designed for use in DC/DC controllers and regulators.
Onsemi NCP6925AFCT1G technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP6925AFCT1G to view detailed technical specifications.
No datasheet is available for this part.