The NCP6925AFCT2G is an industrial-grade power management IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a 36-pin S-PBGA-B36 package with a width and length of 2.36mm. This device has a single function and is designed for use in a bottom-terminal position. It can handle input voltages between 2.5V and 5.5V.
Onsemi NCP6925AFCT2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B36 |
| Width | 2.36 |
| Length | 2.36 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP6925AFCT2G to view detailed technical specifications.
No datasheet is available for this part.