Onsemi NCP692MN18T2GEVB technical specifications.
| Lead Free | Lead Free |
| Output Current | 1A |
| Output Voltage | 1.8V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP692MN18T2GEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
