
Positive fixed output LDO regulator, 1V output voltage, 1A maximum output current. Features 1.6V minimum and 6.5V maximum input voltage, with typical dropout voltage of 0.45V at 300mA and 1V at 1A. Housed in a 6-pin UDFN EP package (1.8mm x 2mm x 0.55mm) for surface mounting. Includes current limit and thermal shutdown protection, operating from -40°C to 85°C.
Onsemi NCP693DMN10TCG technical specifications.
| Package Family Name | DFN |
| Package/Case | UDFN EP |
| Package Description | Micro Dual Flat Package No Lead, Exposed Pad |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.8 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.55(Max) |
| Seated Plane Height (mm) | 0.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1V |
| Polarity | Positive |
| Maximum Output Current | 1(Typ)A |
| Minimum Input Voltage | 1.6V |
| Maximum Input Voltage | 6.5V |
| Typical Dropout Voltage @ Current | 0.45@300mA|1@1AV |
| Maximum Dropout Voltage @ Current | 0.61@300mA|1.45@1AV |
| Accuracy | ±1% |
| Line Regulation | 0.1%/V |
| Load Regulation | 120mV |
| Junction to Ambient | 114°C/W |
| Maximum Power Dissipation | 880mW |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCP693DMN10TCG to view detailed technical specifications.
No datasheet is available for this part.