
Positive 2.5V fixed output LDO regulator, offering 1A maximum output current. Features a 6-pin UDFN EP package with exposed pad, measuring 1.8mm x 2mm x 0.55mm. Operates with input voltages from 1.6V to 6.5V, providing ±1% output voltage accuracy. Includes current limit and thermal shutdown protection, with a typical dropout voltage of 150mV at 300mA.
Onsemi NCP693DMN25TCG technical specifications.
| Package Family Name | DFN |
| Package/Case | UDFN EP |
| Package Description | Micro Dual Flat Package No Lead, Exposed Pad |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.8 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.55(Max) |
| Seated Plane Height (mm) | 0.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Polarity | Positive |
| Maximum Output Current | 1(Typ)A |
| Minimum Input Voltage | 1.6V |
| Maximum Input Voltage | 6.5V |
| Typical Dropout Voltage @ Current | 0.15@300mA|0.5@1AV |
| Maximum Dropout Voltage @ Current | 0.31@300mA|1.1@1AV |
| Accuracy | ±1% |
| Line Regulation | 0.1%/V |
| Load Regulation | 120mV |
| Junction to Ambient | 114°C/W |
| Maximum Power Dissipation | 880mW |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCP693DMN25TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.