Positive fixed output LDO regulator, 1V output voltage, 1A maximum output current. Features 1.4V minimum and 6V maximum input voltage. Offers 0.22V typical dropout voltage at 300mA and 0.64V at 1A. Surface mount SOT-89 package with 6 pins, 1.6mm pin pitch, and dimensions up to 4.6mm x 2.6mm x 1.6mm. Includes current limit and thermal shutdown protection. Operates from -40°C to 85°C.
Onsemi NCP694D10HT1G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-89 |
| Package/Case | SOT-89 |
| Package Description | Small Outline Transistor |
| Lead Shape | Flat |
| Pin Count | 6 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.6(Max) |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 1.6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1V |
| Polarity | Positive |
| Maximum Output Current | 1(Min)A |
| Minimum Input Voltage | 1.4V |
| Maximum Input Voltage | 6V |
| Typical Dropout Voltage @ Current | 0.22@300mA|0.64@1AV |
| Maximum Dropout Voltage @ Current | 0.47@300mAV |
| Line Regulation | 0.2%/V |
| Load Regulation | 15mV |
| Junction to Ambient | 111°C/W |
| Maximum Power Dissipation | 900mW |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCP694D10HT1G to view detailed technical specifications.
No datasheet is available for this part.