
Positive fixed 1.2V LDO regulator with 1A maximum output current. Features a 6-pin SOT-89 surface mount package with a maximum package length of 4.6mm and width of 2.6mm. Offers a minimum input voltage of 1.4V and a maximum input voltage of 6V, with a typical dropout voltage of 0.18V at 300mA. Includes current limit and thermal shutdown protection, operating within a -40°C to 85°C temperature range.
Onsemi NCP694D12HT1G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-89 |
| Package/Case | SOT-89 |
| Package Description | Small Outline Transistor |
| Lead Shape | Flat |
| Pin Count | 6 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.6(Max) |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 1.6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Polarity | Positive |
| Maximum Output Current | 1(Min)A |
| Minimum Input Voltage | 1.4V |
| Maximum Input Voltage | 6V |
| Typical Dropout Voltage @ Current | 0.18@300mA|0.56@1AV |
| Maximum Dropout Voltage @ Current | 0.32@300mAV |
| Line Regulation | 0.2%/V |
| Load Regulation | 15mV |
| Junction to Ambient | 111°C/W |
| Maximum Power Dissipation | 900mW |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCP694D12HT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.