Positive fixed 1V LDO regulator with a maximum output current of 1A. Features a 6-pin HSON EP package with an exposed pad for heat sinking, measuring 2.9mm x 2.8mm x 0.9mm. Operates with an input voltage range of 1.4V to 6V, offering a typical dropout voltage of 0.22V at 300mA. Includes current limit and thermal shutdown protection, with a junction to ambient thermal resistance of 111°C/W.
Onsemi NCP694DSAN10T1G technical specifications.
| Package Family Name | SON |
| Package/Case | HSON EP |
| Package Description | Heat Sinked Small Outline No Lead, Exposed Pad |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 2.8 |
| Package Height (mm) | 0.9(Max) |
| Seated Plane Height (mm) | 0.9(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1V |
| Polarity | Positive |
| Maximum Output Current | 1(Min)A |
| Minimum Input Voltage | 1.4V |
| Maximum Input Voltage | 6V |
| Typical Dropout Voltage @ Current | 0.22@300mA|0.64@1AV |
| Maximum Dropout Voltage @ Current | 0.47@300mAV |
| Line Regulation | 0.2%/V |
| Load Regulation | 15mV |
| Junction to Ambient | 111°C/W |
| Maximum Power Dissipation | 900mW |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCP694DSAN10T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.