
This positive voltage regulator IC provides a fixed 2.8V output with a maximum output current of 280mA. Featuring ultra-low quiescent current of 2.5uA and a dropout voltage of 520mV, this linear regulator is designed for efficient power management. It operates from a maximum input voltage of 6V and offers 2% output voltage accuracy. The component is supplied in a compact SC-82AB 4-lead surface mount package, measuring 2.0x1.25x0.95mm, and is available on a 3000-piece tape and reel. It is RoHS compliant and halogen-free, with an operating temperature range of -40°C to 85°C.
Onsemi NCP698SQ28T1G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 520mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 2.5uA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 280mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 280mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 2.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP698SQ28T1G to view detailed technical specifications.
No datasheet is available for this part.
