
The NCP699SN14T1G is a single-output linear voltage regulator with an output voltage of 1.4V and a maximum output current of 150mA. It operates over a wide input voltage range of 2.1V to 6V and is available in a TSOP-5 package. The device is suitable for surface mount applications and has a maximum operating temperature of 85°C. The NCP699SN14T1G is RoHS compliant and lead-free.
Onsemi NCP699SN14T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Dropout Voltage | 750mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP699SN14T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
