Positive fixed output LDO regulator, 3.4V, 150mA max output current. Features 2% accuracy, 50dB PSRR, and 90µA quiescent current. Operates from 2.1V to 6V input voltage, with a -40°C to 85°C temperature range. Surface mount TSOP package, supplied on 3000-piece tape and reel. Halogen free and lead free construction.
Onsemi NCP699SN34T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP699SN34T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
