Onsemi NCP700BMT25TBG technical specifications.
| Accuracy | 2.5% |
| Package/Case | WFDFN |
| Dropout Voltage | 140mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 110uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP700BMT25TBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
