
The NCP700BSN25T1G is a linear voltage regulator with an output voltage of 2.5V and a maximum output current of 200mA. It is packaged in a SOT-23-5 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The NCP700BSN25T1G is a lead-free and halogen-free device.
Onsemi NCP700BSN25T1G technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 140mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP700BSN25T1G to view detailed technical specifications.
No datasheet is available for this part.
