
2.8V LDO Regulator, 200mA output current, featuring ultra-low dropout voltage of 120mV and ultra-high PSRR. This positive fixed output voltage regulator offers ultra-low noise operation with a quiescent current of 70µA. Designed for surface mount applications, it is housed in a compact TSOP package with dimensions of 1.5mm (L) x 1.5mm (W) x 0.75mm (H). Operates within a 2.5V to 6V input voltage range, with a 2.5% accuracy and a minimum current limit of 200mA. Suitable for a wide temperature range from -40°C to 125°C.
Onsemi NCP700BSN28T1G technical specifications.
| Accuracy | 2.5% |
| Package/Case | TSOP |
| Dropout Voltage | 120mV |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP700BSN28T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
