
Ultra-low dropout linear voltage regulator, 3V fixed output, 200mA maximum output current. Features ultra-high PSRR and ultra-low noise, with a dropout voltage of 115mV at 200mA. Operates from 2.5V to 5.5V input voltage, offering 2.5% accuracy. Packaged in a compact TSOP surface mount case, this lead-free component is designed for efficient power management.
Onsemi NCP700BSN30T1G technical specifications.
| Accuracy | 2.5% |
| Package/Case | TSOP |
| Dropout Voltage | 115mV |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP700BSN30T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
