3.3V LDO regulator offering 200mA output current with ultra-low dropout voltage of 110mV. Features ultra-high PSRR and ultra-low noise for demanding power management applications. Operates with a maximum input voltage of 6V and a minimum of 2.5V, providing a stable 3.3V output with 2.5% accuracy. This surface mount component is housed in a compact TSOP package, measuring 1.5mm x 1.5mm x 0.75mm, and is supplied on a 3000-piece tape and reel. Designed for operation across a wide temperature range from -40°C to 125°C, this RoHS compliant device ensures reliable performance.
Onsemi NCP700BSN33T1G technical specifications.
| Accuracy | 2.5% |
| Package/Case | TSOP |
| Dropout Voltage | 110mV |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP700BSN33T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
