
2.5V fixed output, 200mA low dropout linear voltage regulator. Features 90uA quiescent current and 220uA max supply current. Offers 65dB PSRR for low noise RF applications. Housed in a 6-pin DFN package (2mm x 2.2mm) for surface mounting. Operates from 2.5V to 5.5V input, with a temperature range of -40°C to 150°C. Lead-free and RoHS compliant.
Onsemi NCP700MN250R2G technical specifications.
| Capacitance | 2.2nF |
| Package/Case | DFN |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Supply Current | 220uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP700MN250R2G to view detailed technical specifications.
No datasheet is available for this part.