
3.3V fixed output, 200mA low dropout linear voltage regulator. Features 65dB PSRR and 90uA quiescent current, ideal for RF applications. Operates from 2.5V to 5.5V input with 3% output voltage accuracy. Surface mountable in a 6-pin DFN package, supplied on 3000-piece tape and reel. Lead-free and RoHS compliant, with an operating temperature range of -40°C to 150°C.
Onsemi NCP700MN330R2G technical specifications.
| Accuracy | 3% |
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 220uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP700MN330R2G to view detailed technical specifications.
No datasheet is available for this part.
