
Onsemi NCP702MX18TCG technical specifications.
| Accuracy | 2% |
| Halogen Free | Halogen Free |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 16uA |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP702MX18TCG to view detailed technical specifications.
No datasheet is available for this part.
