2.8V positive fixed output LDO regulator, delivering 200mA maximum output current with a 140mV dropout voltage. Features ultra-low quiescent current of 16µA and high 70dB PSRR for efficient power management. Operates from a 2V to 5.5V input voltage range, with 2% output voltage accuracy. This surface mount component is housed in a compact 1.5mm x 1.5mm XDFN6 package, suitable for demanding applications requiring low noise and ultra-low dropout performance.
Onsemi NCP702MX28TCG technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 140mV |
| Halogen Free | Halogen Free |
| Height | 0.4mm |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 16uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP702MX28TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
