
Ultra-low dropout (LDO) linear voltage regulator, 3.0V fixed output, 200mA maximum output current. Features ultra-low quiescent current of 16µA, high power supply rejection ratio (PSRR), and ultra-low noise. Dropout voltage is 140mV at 200mA. Operates from a 2V to 5.5V input voltage range with 2% output voltage accuracy. Packaged in a 1.5mm x 1.5mm XDFN6 surface mount package, this RoHS and Halogen Free compliant component is ideal for power management applications.
Onsemi NCP702MX30TCG technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 140mV |
| Halogen Free | Halogen Free |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 16uA |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP702MX30TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
