
Ultra-low dropout linear voltage regulator with 3.1V fixed output voltage and 200mA maximum output current. Features 140mV dropout voltage, 16µA quiescent current, and 70dB high PSRR for efficient power management. Operates from 2V to 5.5V input voltage with 2% accuracy and a wide temperature range of -40°C to 125°C. Packaged in a TSOP-5 surface mount case, supplied on a 3000-piece tape and reel.
Onsemi NCP702SN31T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Dropout Voltage | 140mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.1V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP702SN31T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
