
1.8V fixed output LDO regulator, delivering 300mA maximum output current with a low dropout voltage of 180mV. Features ultra-low quiescent current of 20µA and ultra-low noise with 70dB PSRR. Operates from a 2V to 5.5V input voltage range, maintaining 2% accuracy. Halogen-free and lead-free, this surface-mount component is packaged on tape and reel for high-volume applications.
Onsemi NCP703MX18TCG technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 180mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 310mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP703MX18TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
