Ultra-low quiescent current (20µA) LDO regulator with a 2.8V fixed output voltage and 300mA maximum output current. Features a low dropout voltage of 180mV, 2% accuracy, and a high Power Supply Rejection Ratio (PSRR) of 70dB. Operates from a 2V to 5.5V input voltage range and is suitable for surface mount applications with a XDFN6 package, supplied on a 3000-piece tape and reel. This RoHS and Halogen Free component offers a wide operating temperature range from -40°C to 125°C.
Onsemi NCP703MX28TCG technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 180mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 310mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP703MX28TCG to view detailed technical specifications.
No datasheet is available for this part.
