3.3V fixed output LDO regulator, delivering up to 300mA with a low dropout voltage of 180mV. Features ultra-low quiescent current of 20uA and ultra-low noise, with a PSRR of 70dB. Operates from a 2V to 5.5V input voltage range and offers 2% output voltage accuracy. This surface mount component is RoHS and Halogen Free, suitable for operation between -40°C and 125°C.
Onsemi NCP703MX33TCG technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 180mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP703MX33TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
