
300 mA LDO regulator with a fixed 2.8V output voltage. Features ultra-low quiescent current of 20 µA and low dropout voltage of 180 mV. Offers high PSRR of 70 dB and 2% accuracy. Operates from 2V to 5.5V input voltage, with a maximum output current of 750 mA. Packaged in a compact TSOP-5 surface mount case, supplied on a 3000-piece tape and reel.
Onsemi NCP703SN28T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Dropout Voltage | 180mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP703SN28T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
