3.5V positive fixed output LDO regulator, offering 300mA maximum output current with a low dropout voltage of 180mV. Features ultra-low quiescent current of 20µA, 2% accuracy, and operates from a 2V to 5.5V input voltage range. This surface mount component is housed in a TSOP-5 package, is halogen and lead-free, and RoHS compliant, with an operating temperature range of -40°C to 125°C.
Onsemi NCP703SN35T1G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 180mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 310mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP703SN35T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.