
1.8V fixed output, positive polarity, linear voltage regulator (LDO) with 500 mA output current capability. Features ultra-low quiescent current of 25 µA and ultra-low noise operation. Offers high Power Supply Rejection Ratio (PSRR) of 56 dB and a dropout voltage of 230 mV. Operates with input voltages from 2.5V to 5.5V and supports a maximum output current of 950 mA. Packaged in a 2x2 mm WDFN6 surface-mount package, supplied on a 3000-piece tape and reel.
Onsemi NCP705MT18TCG technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 230mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 950mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 13uA |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP705MT18TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
