
Ultra-low quiescent current (25 µA) LDO regulator with a 2.8V fixed output voltage and 500 mA output current. Features high Power Supply Rejection Ratio (PSRR) of 56 dB and low dropout voltage of 230 mV. Operates from a 2.5V to 5.5V input voltage range with 2% accuracy. Packaged in a compact 2x2 mm WDFN6 surface-mount package, supplied on a 3000-piece tape and reel. RoHS and Halogen Free compliant.
Onsemi NCP705MT28TCG technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 230mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 950mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP705MT28TCG to view detailed technical specifications.
No datasheet is available for this part.
