
Ultra-low dropout linear voltage regulator, 1A output current, fixed 2.2V output voltage. Features 300mV dropout voltage, 1% accuracy, and 60dB PSRR. Operates from 2.4V to 5.5V input, with a quiescent current of 230uA. Packaged in a compact 1.6x1.2mm DFN, surface mountable, and supplied on a 3000-piece tape and reel. RoHS and Halogen Free compliant.
Onsemi NCP706MX22TAG technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Halogen Free | Halogen Free |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 230uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001319oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP706MX22TAG to view detailed technical specifications.
No datasheet is available for this part.
