Onsemi NCP706MX22TAGEVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 1A |
| Output Voltage | 2.2V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP706MX22TAGEVB to view detailed technical specifications.
No datasheet is available for this part.