
1.8V fixed output LDO regulator, delivering 200mA maximum output current. Features ultra-low 35µA quiescent current, high 58dB PSRR, and low noise operation. Offers 1.2% accuracy and a 221mV dropout voltage. Designed for surface mount applications with a compact XDFN4 package, operating from 1.8V to 5.5V input voltage. This lead-free and halogen-free component is supplied on a 3000-piece tape and reel.
Onsemi NCP707AMX180TCG technical specifications.
| Accuracy | 1.2% |
| Dropout Voltage | 221mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 35uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP707AMX180TCG to view detailed technical specifications.
No datasheet is available for this part.
