
The NCP707AMX185TCG is a single-output linear voltage regulator with an output voltage of 1.85V and a maximum output current of 200mA. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The device is RoHS compliant and lead-free. It has a quiescent current of 35uA and an accuracy of 1.2%. The regulator is suitable for use in applications where a stable and low-dropout voltage is required.
Onsemi NCP707AMX185TCG technical specifications.
| Accuracy | 1.2% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 1.85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP707AMX185TCG to view detailed technical specifications.
No datasheet is available for this part.
